+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPL-10-T

Converter: DC/DC; Uin: 4÷16VDC; Uout: 600mVDC÷5.5VDC; Iout: 10A

Manufacturer: RECOM

Manufacturer part number:
RPL-10-T
TME Symbol:
RPL-10-T

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4...16V DC
Output voltage
0.6...5.5V DC
Output current
10A
Case
LGA-M
Mounting
PCB
Manufacturer series
RPL-10
Body dimensions
7x7x4.4mm
Efficiency
94%
Operating temperature
-40...125°C
Protection
over current OCP, short circuit protection SCP
Number of outputs
1
Gross weight0.1 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPL-10-T
0 in TME stock
Net price for quantities from 260 pcs - 8.81 USDGross price for quantities from 260 pcs - 8.81 USD
No. of pieces (Multiplicity: 260)