+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPL-3.0-EVM-1

Extension module; Uin: 4÷18VDC; Uout: 1.8÷5VDC; Iout: 3A

Manufacturer: RECOM

Manufacturer part number:
RPL-3.0-EVM-1
TME Symbol:
RPL-3.0-EVM-1

Specification

Manufacturer
RECOM
Type of power supply accessories
extension module
Input voltage
4...18V DC
Output voltage
1.8...5V DC
Output current
3A
Mounting
for building in
Body dimensions
85x55x6.5mm
Gross weight41.63 g
Certificates
See other products in this category: DC/DC Converters RECOM,
*
RPL-3.0-EVM-1
5 in TME stock
Net price for quantities from 1 pcs - 49.79 USDGross price for quantities from 1 pcs - 49.79 USD
Net price for quantities from 5 pcs - 44.47 USDGross price for quantities from 5 pcs - 44.47 USD
Net price for quantities from 25 pcs - 42.58 USDGross price for quantities from 25 pcs - 42.58 USD
Net price for quantities from 100 pcs - 39.45 USDGross price for quantities from 100 pcs - 39.45 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts