+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPN-1A2-A230

Current monitoring relay; AC current; 230VAC; RPN-1A; SPDT; IP20

Manufacturer: RELPOL

Manufacturer part number:
RPN-1A2-A230

Alternative designations: 864366

TME Symbol:
RPN-1A2-A230

Specification

Manufacturer
RELPOL
Type of automation module
current monitoring relay
Controlled parameter
AC current
Mounting
for DIN rail mounting
Manufacturer series
RPN-1A
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
24V DC / 12A, 250V AC / 12A
Leads
screw terminals
Contact actuation delay
0.5...20s
IP rating
IP20
Body dimensions
17.5x90x64.6mm
OEM number
864366
Controlled parameter range
0...2A
Supply voltage
  • 230V AC
Power supply
  • external
Gross weight80.8 g
Certificates
EAN code5900005262586
See other products in this category: Monitoring Relays RELPOL,
See other products from this series.:
*
RPN-1A2-A230
4 in TME stock
Net price for quantities from 1 pcs - 62.92 USDGross price for quantities from 1 pcs - 62.92 USD
Net price for quantities from 5 pcs - 58.86 USDGross price for quantities from 5 pcs - 58.86 USD
Net price for quantities from 10 pcs - 54.81 USDGross price for quantities from 10 pcs - 54.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.