+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

RPN-1TMP-A230

Temperature monitoring relay; temperature; 230VAC; RPN-1T; SPDT


Manufacturer: RELPOL

Manufacturer part number:
RPN-1TMP-A230

Alternative designations: 864370

TME Symbol:
RPN-1TMP-A230

Specification

Manufacturer
RELPOL
Type of automation module
temperature monitoring relay
Controlled parameter
temperature
Kind of temperature sensor
PTC
Mounting
for DIN rail mounting
Manufacturer series
RPN-1T
Additional functions
fault latch mode
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
24V DC / 12A, 250V AC / 12A
Leads
screw terminals
IP rating
IP20
Body dimensions
17.5x90x64.6mm
OEM number
864370
Controlled parameter range
20...3600Ω
Supply voltage
  • 230V AC
Gross weight78.32 g
Certificates
EAN code5900005262708
See other products in this category: Monitoring Relays RELPOL,
See other products from this series.:
*
RPN-1TMP-A230
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.34 USDGross price for quantities from 1 pcs - 46.34 USD
Net price for quantities from 5 pcs - 43.35 USDGross price for quantities from 5 pcs - 43.35 USD
Net price for quantities from 10 pcs - 40.36 USDGross price for quantities from 10 pcs - 40.36 USD