+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPN-1VF-A400

Voltage monitoring relay; phase asymmetry,phase failure; SPDT


Manufacturer: RELPOL

Manufacturer part number:
RPN-1VF-A400

Alternative designations: 864371

TME Symbol:
RPN-1VF-A400

Specification

Manufacturer
RELPOL
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure
Mounting
for DIN rail mounting
Manufacturer series
RPN-1V
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
24V DC / 12A, 250V AC / 12A
Leads
screw terminals
Contact actuation delay
4s
IP rating
IP20
Body dimensions
17.5x90x64.6mm
Voltage between phases (for three phase system)
3 x 230...400V AC
OEM number
864371
Power supply
  • from tested wiring system
Gross weight87.5 g
Certificates
EAN code5900005262739
See other products in this category: Monitoring Relays RELPOL,
See other products from this series.:
*
RPN-1VF-A400
2 in TME stock
Net price for quantities from 1 pcs - 31.00 USDGross price for quantities from 1 pcs - 31.00 USD
Net price for quantities from 5 pcs - 29.00 USDGross price for quantities from 5 pcs - 29.00 USD
Net price for quantities from 10 pcs - 27.00 USDGross price for quantities from 10 pcs - 27.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.