+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPP20-2412S

Converter: DC/DC; 20W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 1.67A; THT

Manufacturer: RECOM

Manufacturer part number:
RPP20-2412S
TME Symbol:
RPP20-2412S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
20W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
1.67A
Mounting
THT
Manufacturer series
RPP20
Body dimensions
40.6x25.4x12.7mm
Efficiency
90%
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
1.6"x1"
Dimensions
Gross weight27 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPP20-2412S
0 in TME stock
Net price for quantities from 250 pcs - 107.91 USDGross price for quantities from 250 pcs - 107.91 USD
No. of pieces (Multiplicity: 250)