+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPP30-2412SW

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 2.5A; THT


Manufacturer: RECOM

Manufacturer part number:
RPP30-2412SW
TME Symbol:
RPP30-2412SW

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
2.5A
Mounting
THT
Manufacturer series
RPP30-W
Body dimensions
50.8x30.5x12.7mm
Efficiency
88%
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Insulation voltage
2.25kV DC
Number of outputs
1
Dimensions
2"x1.2"
Dimensions
Gross weight39 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPP30-2412SW
0 in TME stock
Net price for quantities from 252 pcs - 130.50 USDGross price for quantities from 252 pcs - 130.50 USD
No. of pieces (Multiplicity: 252)
Minimum order quantity: 252.
Multiplicity: 252.