+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPX-0.5Q-CT

Converter: DC/DC; Uin: 4÷36VDC; Uout: 800mVDC÷34VDC; Iout: 500mA


Manufacturer: RECOM

Manufacturer part number:
RPX-0.5Q-CT
TME Symbol:
RPX-0.5Q-CT

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4...36V DC
Output voltage
0.8...34V DC
Output current
0.5A
Mounting
SMT
Manufacturer series
RPX-0.5Q
Body dimensions
3x5x1.6mm
Efficiency
90%
Operating temperature
-40...125°C
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight0.095 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPX-0.5Q-CT
9 in TME stock
Net price for quantities from 1 pcs - 5.31 USDGross price for quantities from 1 pcs - 5.31 USD
Net price for quantities from 10 pcs - 5.00 USDGross price for quantities from 10 pcs - 5.00 USD
Net price for quantities from 50 pcs - 4.70 USDGross price for quantities from 50 pcs - 4.70 USD
Net price for quantities from 100 pcs - 4.55 USDGross price for quantities from 100 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts