+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPX-1.5-EVM-1

Extension module; Uin: 4÷36VDC; Uout: 800mVDC÷24VDC; Iout: 1.5A

Manufacturer: RECOM

Manufacturer part number:
RPX-1.5-EVM-1
TME Symbol:
RPX-1.5-EVM-1

Specification

Manufacturer
RECOM
Type of power supply accessories
extension module
Input voltage
4...36V DC
Output voltage
0.8...24V DC
Output current
1.5A
Mounting
for building in
Body dimensions
85x55x6.5mm
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Application - series/manufacturer
RPX-1.5
Gross weight41.99 g
Certificates
See other products in this category: DC/DC Converters RECOM,
*
RPX-1.5-EVM-1
4 in TME stock
Net price for quantities from 1 pcs - 45.42 USDGross price for quantities from 1 pcs - 45.42 USD
Net price for quantities from 10 pcs - 39.86 USDGross price for quantities from 10 pcs - 39.86 USD
Net price for quantities from 50 pcs - 38.09 USDGross price for quantities from 50 pcs - 38.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts