+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPX-1.5-R

Converter: DC/DC; Uin: 4÷36VDC; Uout: 800mVDC÷30VDC; Iout: 1.5A; PCB


Manufacturer: RECOM

Manufacturer part number:
RPX-1.5-R
TME Symbol:
RPX-1.5-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4...36V DC
Output voltage
0.8...30V DC
Output current
1.5A
Mounting
PCB
Manufacturer series
RPX-1.5
Body dimensions
3x5x1.6mm
Efficiency
87%
Operating temperature
-40...125°C
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight0.132 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPX-1.5-R
0 in TME stock
Net price for quantities from 500 pcs - 3.92 USDGross price for quantities from 500 pcs - 3.92 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerReel = 500 pcs