+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPX-4.0-CT

Converter: DC/DC; Uin: 3.8÷36VDC; Uout: 1÷7VDC; Iout: 0÷4A; PCB

Manufacturer: RECOM

Manufacturer part number:
RPX-4.0-CT
TME Symbol:
RPX-4.0-CT

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
3.8...36V DC
Output voltage
1...7V DC
Output current
0...4A
Mounting
PCB
Manufacturer series
RPX-4.0
Body dimensions
5x5.5x4.1mm
Efficiency
87%
Operating temperature
-40...105°C
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight0.47 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPX-4.0-CT
25 in TME stock
Net price for quantities from 1 pcs - 8.23 USDGross price for quantities from 1 pcs - 8.23 USD
Net price for quantities from 10 pcs - 7.64 USDGross price for quantities from 10 pcs - 7.64 USD
Net price for quantities from 200 pcs - 7.57 USDGross price for quantities from 200 pcs - 7.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs