+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPX-4.0-EVM-1

Converter: DC/DC; Uin: 4÷36VDC; Uout: 1÷5VDC; Iout: 4A; RPX-4.0

Manufacturer: RECOM

Manufacturer part number:
RPX-4.0-EVM-1
TME Symbol:
RPX-4.0-EVM-1

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
4...36V DC
Output voltage
1...5V DC
Output current
4A
Mounting
for building in
Manufacturer series
RPX-4.0
Body dimensions
85x55x6.5mm
Operating temperature
-40...105°C
Number of outputs
1
Gross weight21 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPX-4.0-EVM-1
0 in TME stock
Net price for quantities from 1 pcs - 57.21 USDGross price for quantities from 1 pcs - 57.21 USD
Net price for quantities from 50 pcs - 53.37 USDGross price for quantities from 50 pcs - 53.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.