+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPZ-0.5-R

Converter: DC/DC; Uin: 2.3÷5.5VDC; Uout: 600÷5375mVDC; Iout: 500mA


Manufacturer: RECOM

Manufacturer part number:
RPZ-0.5-R
TME Symbol:
RPZ-0.5-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
2.3...5.5V DC
Output voltage
600...5375mV DC
Output current
0.5A
Case
QFN
Mounting
PCB
Manufacturer series
RPZ-0.5
Body dimensions
2x2x1.6mm
Efficiency
88%
Operating temperature
-40...125°C
Protection
over current OCP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight1 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPZ-0.5-R
0 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 250 pcs - 1.72 USDGross price for quantities from 250 pcs - 1.72 USD
Net price for quantities from 500 pcs - 1.64 USDGross price for quantities from 500 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.