+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPZ-2.0-EVM-1

Extension module; Uin: 2.75÷6VDC; Uout: 1÷3.3VDC; Iout: 2A; 1150kHz

Manufacturer: RECOM

Manufacturer part number:
RPZ-2.0-EVM-1
TME Symbol:
RPZ-2.0-EVM-1

Specification

Manufacturer
RECOM
Type of power supply accessories
extension module
Input voltage
2.75...6V DC
Output voltage
1...3.3V DC
Output current
2A
Mounting
for building in
Body dimensions
85x55x6.4mm
Switching frequency
1150kHz
Gross weight46.6 g
See other products in this category: DC/DC Converters RECOM,
*
RPZ-2.0-EVM-1
1 in TME stock
Net price for quantities from 1 pcs - 75.58 USDGross price for quantities from 1 pcs - 75.58 USD
Net price for quantities from 5 pcs - 71.00 USDGross price for quantities from 5 pcs - 71.00 USD
Net price for quantities from 10 pcs - 67.79 USDGross price for quantities from 10 pcs - 67.79 USD
Net price for quantities from 25 pcs - 64.59 USDGross price for quantities from 25 pcs - 64.59 USD
Net price for quantities from 100 pcs - 58.18 USDGross price for quantities from 100 pcs - 58.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.