+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPZ-3.0A-R

Converter: DC/DC; Uin: 2.75÷6VDC; Uout: 600mVDC÷5.5VDC; Iout: 3A


Manufacturer: RECOM

Manufacturer part number:
RPZ-3.0A-R
TME Symbol:
RPZ-3.0A-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Input voltage
2.75...6V DC
Output voltage
0.6...5.5V DC
Output current
3A
Case
QFN
Mounting
PCB
Manufacturer series
RPZ-3.0
Body dimensions
2.5x3.5x1.6mm
Efficiency
92%
Operating temperature
-40...125°C
Protection
over current OCP, overheating OTP, short circuit protection SCP
Number of outputs
1
Gross weight1 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RPZ-3.0A-R
0 in TME stock
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 250 pcs - 2.27 USDGross price for quantities from 250 pcs - 2.27 USD
Net price for quantities from 500 pcs - 2.19 USDGross price for quantities from 500 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.