+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RR.14.9.024.0000

Relay: installation; fast; 4PDT; Ucoil: 24VDC; RR; 8A; -40÷55°C; IP20

Manufacturer: FINDER

Manufacturer part number:
RR.14.9.024.0000
TME Symbol:
RR.14.9.024.0000

Specification

Manufacturer
FINDER
Type of relay
installation
Relay variant
fast
Contacts configuration
4PDT
Coil voltage
24V DC
Mounting
for DIN rail mounting
Manufacturer series
RR
Max. operating current
8A
Operating temperature
-40...55°C
IP rating
IP20
Leads
screw terminals
Contact voltage, max.
400V AC
Gross weight223.4 g
Certificates
EAN code8012823394343
See other products in this category: Installation Relays FINDER,
See other products from this series.:
*
RR.14.9.024.0000
0 in TME stock
Net price for quantities from 1 pcs - 223.45 USDGross price for quantities from 1 pcs - 223.45 USD
Net price for quantities from 5 pcs - 207.49 USDGross price for quantities from 5 pcs - 207.49 USD
No. of pieces (Multiplicity: 1)