+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RR111C1121

ROCKER; SPST-NO; Pos: 2; ON-OFF; 10A/250VAC; black; 35mΩ; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
RR111C1121
TME Symbol:
RR111C1121

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
Key button colour
black
Illumination
none
Max. contact resistance:
35mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.75x0.8mm
Electrical life
50000 cycles
Mounting hole dimensions
Ø20mm
Button marking
O-I
Body dimensions
16.6x17.2x20.8mm
Contact material
copper
Contact plating
silver plated
Mounting
on panel
Operating temperature
-20...125°C
Gross weight4.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
*
RR111C1121
2110 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 300 pcs - 0.76 USDGross price for quantities from 300 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 2000 pcs - 0.69 USDGross price for quantities from 2000 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs