+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RR113C1100

ROCKER; SPST; Pos: 2; ON-ON; 16A/125VAC; black; RR1; Rcont max: 35mΩ


Manufacturer: E-SWITCH

Manufacturer part number:
RR113C1100
TME Symbol:
RR113C1100

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
16A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
RR1
Max. contact resistance:
35mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
4.75x0.8mm
Panel thickness
0.75...3mm
Electrical life
6000 cycles
Mounting hole dimensions
Ø20.8mm
Button marking
blank
Button shape
round
Body dimensions
Ø23x14.6mm
Contact material
copper
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mounting
on panel
Terminal pitch
7.1mm
Button height
5.5mm
Operating temperature
-20...105°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RR113C1100
0 in TME stock
Net price for quantities from 3000 pcs - 0.86 USDGross price for quantities from 3000 pcs - 0.86 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.