+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RR1153112S

ROCKER; SPDT; ON-OFF-ON; 10A/125VAC; black; RR1; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
RR1153112S
TME Symbol:
RR1153112S

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Switching method
ON-OFF-ON
AC contacts rating @R
10A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
RR1
Body colour
black
Leads
connectors
Button marking
I-O-II
Mounting
on panel, SNAP-IN
Operating temperature
-20...105°C
Gross weight4.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RR1153112S
0 in TME stock
Net price for quantities from 3000 pcs - 0.62 USDGross price for quantities from 3000 pcs - 0.62 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 3 000.
Multiplicity: 100.