+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RR15131121

ROCKER; SPST; OFF-ON; 10A/125VAC; black; RR1; Body: black; 23x20.1mm


Manufacturer: E-SWITCH

Manufacturer part number:
RR15131121
TME Symbol:
RR15131121

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
OFF-ON
AC contacts rating @R
10A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
RR1
Body colour
black
Leads
for soldering
Button marking
O-I
Body dimensions
23x20.1mm
Min. insulation resistance
0.1GΩ
Mounting
on panel, SNAP-IN
Operating temperature
-20...105°C
Gross weight4.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RR15131121
0 in TME stock
Net price for quantities from 4000 pcs - 0.50 USDGross price for quantities from 4000 pcs - 0.50 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 4 000.
Multiplicity: 100.