+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RR3112ABLKBLKNAF0

ROCKER; SPST-NO; Pos: 2; ON-OFF; 10A/250VAC; black; RR3112; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
RR3112ABLKBLKNAF0
TME Symbol:
RR3112ABLKBLKNAF0

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
RR3112
Max. contact resistance:
50mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.75x0.8mm
Electrical life
6000 cycles
Mounting hole dimensions
Ø20.2mm
Button marking
Button shape
round
Body dimensions
Ø23x16.5mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Terminal pitch
7.1mm
Mechanical durability
20000 cycles
Button height
5.8mm
Operating temperature
0...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RR3112ABLKBLKNAF0
0 in TME stock
Net price for quantities from 1000 pcs - 1.08 USDGross price for quantities from 1000 pcs - 1.08 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.