+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RR3112BBLKGRNNFF2

ROCKER; SPST; ON-OFF; 16A/125VAC; green; RR3112; on panel,SNAP-IN


Manufacturer: E-SWITCH

Manufacturer part number:
RR3112BBLKGRNNFF2
TME Symbol:
RR3112BBLKGRNNFF2

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
16A / 125V AC
Key button colour
green
Illumination
none
Manufacturer series
RR3112
Backlight colour
green
Leads
connectors FASTON
Button marking
O-I
Mounting
on panel, SNAP-IN
Operating temperature
0...65°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RR3112BBLKGRNNFF2
0 in TME stock
Net price for quantities from 2000 pcs - 2.03 USDGross price for quantities from 2000 pcs - 2.03 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.