+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RR3112DBLKBLKNAF0

ROCKER; SPDT; ON-OFF-ON; 16A/125VAC; black; RR3112; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
RR3112DBLKBLKNAF0
TME Symbol:
RR3112DBLKBLKNAF0

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Switching method
ON-OFF-ON
AC contacts rating @R
16A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
RR3112
Body colour
black
Leads
connectors FASTON
Button marking
Button shape
round
Mounting
on panel, SNAP-IN
Operating temperature
0...65°C
Gross weight4.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RR3112DBLKBLKNAF0
0 in TME stock
Net price for quantities from 2000 pcs - 1.21 USDGross price for quantities from 2000 pcs - 1.21 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 2 000.
Multiplicity: 200.