+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RR3130ABLKREDFS

ROCKER; SPST; ON-OFF; 10A/125VAC; red; RR3130; Leads: for soldering

Manufacturer: E-SWITCH

Manufacturer part number:
RR3130ABLKREDFS
TME Symbol:
RR3130ABLKREDFS

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
10A / 125V AC
Key button colour
red
Manufacturer series
RR3130
Leads
for soldering
Button marking
O-I
Shape
round
Mounting
on panel
Operating temperature
0...65°C
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RR3130ABLKREDFS
0 in TME stock
Net price for quantities from 2000 pcs - 1.95 USDGross price for quantities from 2000 pcs - 1.95 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 2 000.
Multiplicity: 100.