+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RR3130CBLKBLKFS

ROCKER; SPDT; Pos: 2; ON-ON; 6A/250VAC; black; RR3130; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
RR3130CBLKBLKFS
TME Symbol:
RR3130CBLKBLKFS

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
6A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
RR3130
Max. contact resistance:
50mΩ
Body colour
black
Leads
for soldering
Electrical life
6000 cycles
Mounting hole dimensions
Ø20.2mm
Button marking
Button shape
round
Body dimensions
Ø23x19mm
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mounting
on panel
Terminal pitch
4.7mm
Mechanical durability
20000 cycles
Button height
6.6mm
Operating temperature
0...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RR3130CBLKBLKFS
0 in TME stock
Net price for quantities from 1000 pcs - 2.55 USDGross price for quantities from 1000 pcs - 2.55 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.