+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RR3402C

ROCKER; SPDT; Pos: 2; ON-ON; 3A/250VAC; black; RR3402; Body: black

Manufacturer: E-SWITCH

Manufacturer part number:
RR3402C
TME Symbol:
RR3402C

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
3A / 250V AC
Key button colour
black
Illumination
none
Manufacturer series
RR3402
Max. contact resistance:
50mΩ
Body colour
black
Leads
for soldering
Electrical life
6000 cycles
Mounting hole dimensions
Ø15mm
Button marking
blank
Button shape
rectangular
Body dimensions
22x18x16mm
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mounting
on panel
Terminal pitch
4.7mm
Mechanical durability
20000 cycles
Button height
12.8mm
Operating temperature
0...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RR3402C
0 in TME stock
Net price for quantities from 2000 pcs - 2.31 USDGross price for quantities from 2000 pcs - 2.31 USD
No. of pieces (Multiplicity: 2 000)