+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RR3402D

ROCKER; SPDT; ON-OFF-ON; 6A/125VAC; black; RR3402; on panel; 0÷65°C


Manufacturer: E-SWITCH

Manufacturer part number:
RR3402D
TME Symbol:
RR3402D

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Switching method
ON-OFF-ON
AC contacts rating @R
6A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
RR3402
Leads
for soldering
Button marking
blank
Contact plating
silver plated
Mounting
on panel
Operating temperature
0...65°C
Gross weight3.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RR3402D
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 2.02 USDGross price for quantities from 1000 pcs - 2.02 USD