+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RR551D1121

ROCKER; SPST; OFF-ON; 20A/125VAC; black; RR5; Body: black; -20÷65°C

Manufacturer: E-SWITCH

Manufacturer part number:
RR551D1121
TME Symbol:
RR551D1121

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
OFF-ON
AC contacts rating @R
20A / 125V AC
Key button colour
black
Manufacturer series
RR5
Body colour
black
Leads
for soldering
Button marking
O-I
Mounting
on panel, SNAP-IN
Operating temperature
-20...65°C
Gross weight3.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RR551D1121
0 in TME stock
Net price for quantities from 3200 pcs - 0.93 USDGross price for quantities from 3200 pcs - 0.93 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 3 200.
Multiplicity: 400.