+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRC-13-7-23-M

Ferrite: two-piece; on round cable; Ø: 3mm; 115Ω; A: 17mm; B: 15mm


Manufacturer: RICHCO

Manufacturer part number:
RRC-13-7-23-M
TME Symbol:
RRC-13-7-23-M

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
3mm
Impedance at 25MHz
115Ω
Impedance at 100MHz
180Ω
A dimension
17mm
B dimension
15mm
C dimension
7mm
D dimension
30mm
E dimension
3mm
Core material
ferromagnetic A5
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight11.86 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RRC-13-7-23-M
163 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 5 pcs - 2.44 USDGross price for quantities from 5 pcs - 2.44 USD
Net price for quantities from 15 pcs - 2.22 USDGross price for quantities from 15 pcs - 2.22 USD
Net price for quantities from 36 pcs - 2.07 USDGross price for quantities from 36 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 36 pcs