+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: RICHCO
Manufacturer | RICHCO | |
Type of ferrite | two-piece | |
Ferrite application | on round cable | |
Max. wire diameter | 7mm | |
Impedance at 25MHz | 150Ω | |
Impedance at 100MHz | 260Ω | |
A dimension | 20mm | |
B dimension | 20mm | |
C dimension | 8.5mm | |
D dimension | 39mm | |
Core material | ferromagnetic A5 | |
Ferrite features | reduce electromagnetic interference | |
Enclosure material | polyamide | |
Design | plastic sheath | |
Mounting | on cable, snap fastening |