+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRC-16-8-28-M

Ferrite: two-piece; on round cable; Ø: 8mm; 130Ω; A: 19.5mm; B: 20mm


Manufacturer: RICHCO

Manufacturer part number:
RRC-16-8-28-M
TME Symbol:
RRC-16-8-28-M

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
8mm
Impedance at 25MHz
130Ω
Impedance at 100MHz
200Ω
A dimension
19.5mm
B dimension
20mm
C dimension
9.5mm
D dimension
31mm
E dimension
35mm
Core material
ferromagnetic A5
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight23.06 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RRC-16-8-28-M
0 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 5 pcs - 3.65 USDGross price for quantities from 5 pcs - 3.65 USD
Net price for quantities from 15 pcs - 3.29 USDGross price for quantities from 15 pcs - 3.29 USD
Net price for quantities from 32 pcs - 3.01 USDGross price for quantities from 32 pcs - 3.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 32 pcs