+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRC-16-9-28-M2

Ferrite: two-piece; on round cable; Ø: 9mm; 120Ω; A: 20mm; B: 18mm


Manufacturer: RICHCO

Manufacturer part number:
RRC-16-9-28-M2
TME Symbol:
RRC-16-9-28-M2

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
9mm
Impedance at 25MHz
120Ω
Impedance at 100MHz
190Ω
A dimension
20mm
B dimension
18mm
C dimension
9.5mm
D dimension
36mm
E dimension
6.5mm
Core material
ferromagnetic A5
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight21.665 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RRC-16-9-28-M2
90 in TME stock
Net price for quantities from 8 pcs - 3.40 USDGross price for quantities from 8 pcs - 3.40 USD
Net price for quantities from 25 pcs - 2.57 USDGross price for quantities from 25 pcs - 2.57 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 150 pcs - 2.06 USDGross price for quantities from 150 pcs - 2.06 USD
Net price for quantities from 500 pcs - 1.96 USDGross price for quantities from 500 pcs - 1.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcs