+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRC-17-9-28

Ferrite: two-piece; on round cable; Ø: 9mm; 96Ω; A: 17.5mm; B: 28.5mm

Manufacturer: RICHCO

Manufacturer part number:
RRC-17-9-28
TME Symbol:
RRC-17-9-28

Specification

Manufacturer
RICHCO
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
9mm
Impedance at 25MHz
96Ω
Impedance at 100MHz
207Ω
A dimension
17.5mm
B dimension
28.5mm
C dimension
9.5mm
D dimension
8.75mm
Core material
ferromagnetic A5
Ferrite features
reduce electromagnetic interference
Mounting
on cable
Dimensions
Gross weight24.01 g
Certificates
See other products in this category: Ferrites for cables RICHCO,
*
RRC-17-9-28
9 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 40 pcs - 1.23 USDGross price for quantities from 40 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts