+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRPLMT-16

Cable gland; M16; 1.5; IP68; brass; RRPL; with strain relief


Manufacturer: RAYCHEM RPG

Manufacturer part number:
RRPLMT-16
TME Symbol:
RRPLMT-16

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable gland
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
5.5...10mm
Kind of thread
metric
Kit contents
O-ring gasket
Spanner size
17mm
Plating material
nickel
Manufacturer series
RRPL
Version
with strain relief
Gross weight18.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands RAYCHEM RPG,
See other products from this series.:
*
RRPLMT-16
113 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs