+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRPLPG-16

Cable gland; PG16; IP68; brass; RRPL; with strain relief


Manufacturer: RAYCHEM RPG

Manufacturer part number:
RRPLPG-16
TME Symbol:
RRPLPG-16

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable gland
Gland thread
PG16
IP rating
IP68
Body material
brass
Cable external diameter
8...14mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
24mm
Plating material
nickel
Manufacturer series
RRPL
Version
with strain relief
Gross weight37.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands RAYCHEM RPG,
See other products from this series.:
*
RRPLPG-16
0 in TME stock
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 10 pcs - 7.67 USDGross price for quantities from 10 pcs - 7.67 USD
Net price for quantities from 50 pcs - 6.72 USDGross price for quantities from 50 pcs - 6.72 USD
Net price for quantities from 100 pcs - 6.47 USDGross price for quantities from 100 pcs - 6.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs