+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRPLPG-42

Cable gland; PG42; IP68; brass; RRPL; with strain relief


Manufacturer: RAYCHEM RPG

Manufacturer part number:
RRPLPG-42
TME Symbol:
RRPLPG-42

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable gland
Gland thread
PG42
IP rating
IP68
Body material
brass
Cable external diameter
26...35mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
57mm
Plating material
nickel
Manufacturer series
RRPL
Version
with strain relief
Gross weight351.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands RAYCHEM RPG,
See other products from this series.:
*
RRPLPG-42
22 in TME stock
Net price for quantities from 1 pcs - 32.14 USDGross price for quantities from 1 pcs - 32.14 USD
Net price for quantities from 10 pcs - 30.00 USDGross price for quantities from 10 pcs - 30.00 USD
Net price for quantities from 25 pcs - 27.86 USDGross price for quantities from 25 pcs - 27.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts