+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RRPLPG-48

Cable gland; PG48; IP68; brass; RRPL; with strain relief


Manufacturer: RAYCHEM RPG

Manufacturer part number:
RRPLPG-48
TME Symbol:
RRPLPG-48

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable gland
Gland thread
PG48
IP rating
IP68
Body material
brass
Cable external diameter
27...38mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
66mm
Plating material
nickel
Manufacturer series
RRPL
Version
with strain relief
Gross weight322.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands RAYCHEM RPG,
See other products from this series.:
*
RRPLPG-48
4 in TME stock
Net price for quantities from 1 pcs - 74.34 USDGross price for quantities from 1 pcs - 74.34 USD
Net price for quantities from 10 pcs - 69.38 USDGross price for quantities from 10 pcs - 69.38 USD
Net price for quantities from 25 pcs - 64.43 USDGross price for quantities from 25 pcs - 64.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.