+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: OHMITE
Manufacturer | OHMITE | |
Type of potentiometer | shaft | |
Resistance | 500Ω | |
Kind of potentiometer | single turn | |
Power | 0.5kW | |
Tolerance | ±10% | |
Shaft diameter | 9.53mm | |
Characteristics | linear | |
Shaft length | 50.8mm | |
Track material | wirewound |