+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-0509D/H3

Converter: DC/DC; 2W; Uin: 4.5÷9VDC; Uout: 9VDC; Uout2: -9VDC; SIP8

Manufacturer: RECOM

Manufacturer part number:
RS-0509D/H3
TME Symbol:
RS-0509D/H3

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...9V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
0.111A
Output current 2
111mA
Case
SIP8
Mounting
THT
Manufacturer series
RS-S(D)(Z)
Body dimensions
21.8x11.1x9.2mm
Efficiency
74...81%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight4.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS-0509D/H3
0 in TME stock
Net price for quantities from 1 pcs - 24.92 USDGross price for quantities from 1 pcs - 24.92 USD
Net price for quantities from 22 pcs - 22.26 USDGross price for quantities from 22 pcs - 22.26 USD
Net price for quantities from 66 pcs - 21.94 USDGross price for quantities from 66 pcs - 21.94 USD
Net price for quantities from 110 pcs - 21.31 USDGross price for quantities from 110 pcs - 21.31 USD
No. of pieces (Multiplicity: 1)