+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-0515D

Converter: DC/DC; 2W; Uin: 4.5÷9VDC; Uout: 15VDC; Uout2: -15VDC; SIP8


Manufacturer: RECOM

Manufacturer part number:
RS-0515D
TME Symbol:
RS-0515D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...9V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
67mA
Output current 2
67mA
Case
SIP8
Mounting
THT
Manufacturer series
RS-S(D)(Z)
Body dimensions
21.8x11.1x9.2mm
Efficiency
75...83%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight4.33 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS-0515D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.32 USDGross price for quantities from 1 pcs - 18.32 USD
Net price for quantities from 10 pcs - 17.16 USDGross price for quantities from 10 pcs - 17.16 USD