+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-1209S

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 9VDC; Iout: 222mA; SIP8; THT

Manufacturer: RECOM

Manufacturer part number:
RS-1209S
TME Symbol:
RS-1209S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
9V DC
Output current
0.222A
Case
SIP8
Mounting
THT
Manufacturer series
RS-S(D)(Z)
Body dimensions
21.8x11.1x9.2mm
Efficiency
74...81%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS-1209S
0 in TME stock
Net price for quantities from 1 pcs - 19.63 USDGross price for quantities from 1 pcs - 19.63 USD
Net price for quantities from 22 pcs - 17.65 USDGross price for quantities from 22 pcs - 17.65 USD
Net price for quantities from 66 pcs - 17.28 USDGross price for quantities from 66 pcs - 17.28 USD
Net price for quantities from 110 pcs - 16.91 USDGross price for quantities from 110 pcs - 16.91 USD
No. of pieces (Multiplicity: 1)