+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-2405DZ/H3

Converter: DC/DC; 2W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: -5VDC; SIP8

Manufacturer: RECOM

Manufacturer part number:
RS-2405DZ/H3
TME Symbol:
RS-2405DZ/H3

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP8
Mounting
THT
Manufacturer series
RS-S(D)(Z)
Body dimensions
21.8x11.1x9.2mm
Efficiency
77%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight4.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS-2405DZ/H3
0 in TME stock
Net price for quantities from 1 pcs - 27.53 USDGross price for quantities from 1 pcs - 27.53 USD
Net price for quantities from 22 pcs - 24.76 USDGross price for quantities from 22 pcs - 24.76 USD
Net price for quantities from 66 pcs - 24.24 USDGross price for quantities from 66 pcs - 24.24 USD
Net price for quantities from 110 pcs - 23.55 USDGross price for quantities from 110 pcs - 23.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.