+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-2412D

Converter: DC/DC; 2W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC; SIP8

Manufacturer: RECOM

Manufacturer part number:
RS-2412D
TME Symbol:
RS-2412D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
83mA
Output current 2
83mA
Case
SIP8
Mounting
THT
Manufacturer series
RS-S(D)(Z)
Body dimensions
21.8x11.1x9.2mm
Efficiency
75...83%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight4.035 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS-2412D
26 in TME stock
Net price for quantities from 1 pcs - 22.51 USDGross price for quantities from 1 pcs - 22.51 USD
Net price for quantities from 22 pcs - 20.09 USDGross price for quantities from 22 pcs - 20.09 USD
Net price for quantities from 66 pcs - 19.82 USDGross price for quantities from 66 pcs - 19.82 USD
Net price for quantities from 110 pcs - 19.54 USDGross price for quantities from 110 pcs - 19.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 22 pcs