+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-407M

Receiver; 230VAC; flush mount; RS; IP20; 868MHz; OUT: NO; 5A


Manufacturer: F&F

Manufacturer part number:
RS-407M
TME Symbol:
RS-407M

Specification

Manufacturer
F&F
Type of automation module
receiver
Mounting
flush mount
Manufacturer series
RS
Operating temperature
-25...50°C
IP rating
IP20
Frequency
868MHz
Output configuration
NO
Maximum current
5A
Operating modes
monostable
Related items
RS-N1, RS-N2, RS-N3, RS-N4, RS-P1, RS-P2, RS-P3, RS-P4
Kind of module
wireless
Supply voltage
  • 230V AC
Gross weight312 g
Certificates
EAN code5908312594451
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
RS-407M
0 in TME stock
Net price for quantities from 1 pcs - 35.57 USDGross price for quantities from 1 pcs - 35.57 USD
Net price for quantities from 5 pcs - 33.35 USDGross price for quantities from 5 pcs - 33.35 USD
Net price for quantities from 10 pcs - 31.12 USDGross price for quantities from 10 pcs - 31.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.