+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-4805S

Converter: DC/DC; 2W; Uin: 36÷72VDC; Uout: 5VDC; Iout: 400mA; SIP8

Manufacturer: RECOM

Manufacturer part number:
RS-4805S
TME Symbol:
RS-4805S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
36...72V DC
Output voltage
5V DC
Output current
0.4A
Case
SIP8
Mounting
THT
Manufacturer series
RS-S(D)(Z)
Body dimensions
21.8x11.1x9.2mm
Efficiency
73...78%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4.42 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS-4805S
4 in TME stock
Net price for quantities from 1 pcs - 25.92 USDGross price for quantities from 1 pcs - 25.92 USD
Net price for quantities from 22 pcs - 23.30 USDGross price for quantities from 22 pcs - 23.30 USD
Net price for quantities from 66 pcs - 22.82 USDGross price for quantities from 66 pcs - 22.82 USD
Net price for quantities from 110 pcs - 22.17 USDGross price for quantities from 110 pcs - 22.17 USD
No. of pieces (Multiplicity: 1)