+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-483.3SZ/H3

Converter: DC/DC; 2W; Uin: 18÷72VDC; Uout: 3.3VDC; Iout: 500mA; SIP8


Manufacturer: RECOM

Manufacturer part number:
RS-483.3SZ/H3
TME Symbol:
RS-483.3SZ/H3

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
18...72V DC
Output voltage
3.3V DC
Output current
0.5A
Case
SIP8
Mounting
THT
Manufacturer series
RS-S(D)(Z)
Body dimensions
21.8x11.1x9.2mm
Efficiency
75%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight4.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS-483.3SZ/H3
0 in TME stock
Net price for quantities from 1 pcs - 28.37 USDGross price for quantities from 1 pcs - 28.37 USD
Net price for quantities from 22 pcs - 25.33 USDGross price for quantities from 22 pcs - 25.33 USD
Net price for quantities from 66 pcs - 24.98 USDGross price for quantities from 66 pcs - 24.98 USD
Net price for quantities from 110 pcs - 24.27 USDGross price for quantities from 110 pcs - 24.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.