+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-5

Relay: electromagnetic; Ucoil: 5VDC; DPDT; Icontacts max: 2A; RS


Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
RS-5
TME Symbol:
RS-5

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
1A / 120V AC
DC contacts rating @R
1.25A / 30V DC
Manufacturer series
RS
Switched voltage
max. 30V DC, max. 120V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
167Ω
Operate time
6ms
Body dimensions
20.2x9.8x11.5mm
Release time
3ms
Coil power consumption
150mW
Contact resistance
100mΩ
Contact material
AgCdO
Terminal pitch
5.08mm
Coil current
29.9mA
Operating temperature
-30...70°C
Gross weight4.967 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature Electromagnetic Relays Recoy/RAYEX ELECTRONICS,
See other products from this series.:
*
RS-5
0 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 40 pcs - 1.02 USDGross price for quantities from 40 pcs - 1.02 USD
Net price for quantities from 240 pcs - 0.86 USDGross price for quantities from 240 pcs - 0.86 USD
Net price for quantities from 1000 pcs - 0.77 USDGross price for quantities from 1000 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsCardboard = 1 000 pcs