+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-D03

Socket; PIN: 5; 40A; 200mm; FRC2,LD,LDN

Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
RS-D03
TME Symbol:
RS-D03

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relays accessories
socket
Number of pins
5
Contact current max.
40A
Related items
FRC2C-DC12, FRC2C-DC24, LD-12P, LDN-12F
Cable length
0.2m
Application - series/manufacturer
FRC2, LD, LDN
Gross weight24.42 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
RS-D03
2498 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.43 USDGross price for quantities from 25 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 400 pcs