+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-H3-05

RFID reader; 6.5÷30V; UART; LED status indicator; Range: 40mm

Manufacturer: DREXIA

Manufacturer part number:
RS-H3-05
TME Symbol:
RS-H3-05

Specification

Manufacturer
DREXIA
Type of communications module
RFID reader
Standard
HID, HITAG 1, HITAG 2, HITAG S, JABLOTRON, UNIQUE
Interface
UART
Communications modules features
LED status indicator
Range
40mm
Dimensions
Ø30.6mm
Current consumption
50mA
Connection
cables
Frequency
125kHz
Operating temperature
-20...55°C
Mounting
glued
Cable length
0.4m
Supply voltage
  • 6.5...30V
Gross weight17.13 g
Certificates
See other products in this category: RFID modules and readers DREXIA,
*
RS-H3-05
8 in TME stock
Net price for quantities from 1 pcs - 21.24 USDGross price for quantities from 1 pcs - 21.24 USD
Net price for quantities from 3 pcs - 19.75 USDGross price for quantities from 3 pcs - 19.75 USD
Net price for quantities from 10 pcs - 18.53 USDGross price for quantities from 10 pcs - 18.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.