+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-N2

Transmitter; 3VDC; RS; IP00; 868MHz; Ch: 2; wireless

Manufacturer: F&F

Manufacturer part number:
RS-N2
TME Symbol:
RS-N2

Specification

Manufacturer
F&F
Type of automation module
transmitter
Manufacturer series
RS
Operating temperature
-25...50°C
IP rating
IP00
Frequency
868MHz
Number of channels
2
Related items
RS-407B, RS-407M
Kind of module
wireless
Supply voltage
  • 3V DC
Gross weight312 g
Certificates
EAN code5908312594871
See other products in this category: Monitoring Relays F&F,
See other products from this series.:
*
RS-N2
0 in TME stock
Net price for quantities from 1 pcs - 22.78 USDGross price for quantities from 1 pcs - 22.78 USD
Net price for quantities from 5 pcs - 21.36 USDGross price for quantities from 5 pcs - 21.36 USD
Net price for quantities from 10 pcs - 19.93 USDGross price for quantities from 10 pcs - 19.93 USD
No. of pieces (Multiplicity: 1)